Image for 09060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060

DigiKey Part Number
16-1088-ND
Manufacturer
Manufacturer Product Number
09060
Description
WRISTBAND HOOK&LOOP ADJ 4MM
Customer Reference
Detailed Description
Wrist Strap One Size Royal Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
D-Ring, Hook and Loop
Manufacturer
Desco
Strap Material
Nylon
Packaging
Bulk
Strap Termination
4mm Snap Stud
Part Status
Discontinued at DigiKey
Size
One Size
Type
Wrist Strap
Color
Royal Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
208,63500 €172,70 €
Manufacturers Standard Package
Unit Price without VAT:8,63500 €
Unit Price with VAT:10,27565 €