Image for 09026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09026

DigiKey Part Number
09026-ND
Manufacturer
Manufacturer Product Number
09026
Description
WRISTBAND ELASTIC MEDIUM 4MM
Customer Reference
Detailed Description
Wrist Strap Medium Light Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Clasp
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Size
Medium
Color
Light Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.