07508 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 80
Unit Price: 68,53000 €
Datasheet
Image for 07508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07508

DigiKey Part Number
07508-ND
Manufacturer
Manufacturer Product Number
07508
Description
FOOT GROUND SOLE MEDIUM 2MEG
Customer Reference
Detailed Description
Heel Strap, Shoe Strap (Sole Coverage) Medium 2 MOhms Light Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Snap Lock
Manufacturer
Desco
Strap Material
Rubber
Packaging
Bulk
Resistance
2 MOhms
Part Status
Obsolete
Size
Medium
Type
Heel Strap, Shoe Strap (Sole Coverage)
Color
Light Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
07502Desco8016-1513-ND68,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes