
07453 | |
|---|---|
DigiKey Part Number | 07453-ND |
Manufacturer | |
Manufacturer Product Number | 07453 |
Description | STATIC BAG SIZE 11.25X17.5" 25PK |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Protective Sleeve | |
For Use With/Related Products | Storing Required Documents in ESD Area | |
Specifications | 11.25" x 17.25", 25 Clear Sheets, Dissipative |

