Black Legend, Yellow Background ATTENTION - OBSERVE PRECAUTIONS ELECTROSTATIC SENSITIVE DEVICES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06750

DigiKey Part Number
06750-ND
Manufacturer
Manufacturer Product Number
06750
Description
LABEL ESD/STATIC 10"X4" BLCK/YLL
Customer Reference
Detailed Description
Black Legend, Yellow Background ATTENTION - OBSERVE PRECAUTIONS ELECTROSTATIC SENSITIVE DEVICES
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Black Legend, Yellow Background
For Use With/Related Products
Static Sensitive
Material
-
Label Type
ATTENTION - OBSERVE PRECAUTIONS ELECTROSTATIC SENSITIVE DEVICES
Label Size
10.00" L x 4.00" W (254.0mm x 101.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.