Category | Legend (Symbol Only) See Legend (Text) |
Manufacturer Desco | Color - Background Yellow |
Packaging Spool | Color - Legend Black |
Part Status Obsolete | Length 2.000" (50.80mm) |
Print Type Pre-Printed | Width 2.000" (50.80mm) |
Language English | Mounting Type Adhesive |
Applications Electronics | Shape Square |
Application Specifics Attention: Static Sensitive (ESD) | Features Moisture Resistant, Tamper Evident |
Arrangement Symbol and Text | Ratings ANSI |
Legend (Text) Attention : Observe Precautions For Handling Electrostatic Sensitive Devices |


