
06711 | |
|---|---|
DigiKey Part Number | 06711-ND |
Manufacturer | |
Manufacturer Product Number | 06711 |
Description | LABEL ID/RATINGS 2"X1.5" 1000PC |
Customer Reference | |
Category | Legend (Text) Compliance Verification. Rtg. Name. Date |
Manufacturer Desco | Legend (Symbol Only) See Legend (Text) |
Packaging Spool | Color - Background Yellow |
Part Status Obsolete | Color - Legend Black |
Print Type Pre-Printed, Hand-Writable | Length 2.000" (50.80mm) |
Language English | Width 1.500" (38.10mm) 1 1/2" |
Applications Inventory | Mounting Type Adhesive, Reusable |
Application Specifics Quality Control | Shape Rectangle |
Arrangement Symbol and Text |

