
06710 | |
|---|---|
DigiKey Part Number | 06710-ND |
Manufacturer | |
Manufacturer Product Number | 06710 |
Description | LABEL ESD/STATIC 2"X1" 100PC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electronics | |
Application Specifics | Attention : Static Sensitive (ESD) | |
Arrangement | Symbol and Text | |
Legend (Text) | Attention : ESD Control Item Tested Per : ESD TR53 | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |


