
04611 | |
|---|---|
DigiKey Part Number | 04611D-ND |
Manufacturer | |
Manufacturer Product Number | 04611 |
Description | TRUSTAT FLR MT GND 15' |
Customer Reference | |
Detailed Description | Cord (For Mats) 15' (4.57m) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cord (For Mats) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Socket, #10 Ring Terminal | |
Cord Length | 15' (4.57m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Black | |
Features | - |

