
04588 | |
|---|---|
DigiKey Part Number | 04588-ND |
Manufacturer | |
Manufacturer Product Number | 04588 |
Description | HEEL GROUNDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap One Size 1 MOhms Black, Gray |
Category | Type Heel Strap, Shoe Strap |
Manufacturer Desco | Strap Closure D-Ring, Hook and Loop |
Series | Resistance 1 MOhms |
Packaging Bulk | Size One Size |
Part Status Active | Color Black, Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

