
04587 | |
|---|---|
DigiKey Part Number | 04587-ND |
Manufacturer | |
Manufacturer Product Number | 04587 |
Description | HEEL GRNDR DL BK/GR HK/LP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap One Size 1 MOhms Black, Gray |
Category | Strap Closure Hook and Loop |
Manufacturer Desco | Strap Material Rubber |
Series | Resistance 1 MOhms |
Packaging Bulk | Size One Size |
Part Status Active | Color Black, Gray |
Type Heel Strap, Shoe Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

