
04585 | |
|---|---|
DigiKey Part Number | 04585-ND |
Manufacturer | |
Manufacturer Product Number | 04585 |
Description | HEEL GNDR 18'' CNDCTVE TAB |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap One Size 1 MOhms Black |
Category | Strap Closure Hook and Loop |
Manufacturer Desco | Strap Material Rubber |
Series | Resistance 1 MOhms |
Packaging Bulk | Size One Size |
Part Status Not For New Designs | Color Black |
Type Heel Strap, Shoe Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

