
04581 | |
|---|---|
DigiKey Part Number | 04581-ND |
Manufacturer | |
Manufacturer Product Number | 04581 |
Description | HEEL GROUNDER 10PK |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap One Size 1 MOhms Black |
Category | Strap Closure Hook and Loop |
Manufacturer Desco | Resistance 1 MOhms |
Packaging Bulk | Size One Size |
Part Status Obsolete | Color Black |
Type Heel Strap, Shoe Strap |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 07588 | Desco | 1.063 | 16-1068-ND | 7,39000 € | Similar |


