
04577 | |
|---|---|
DigiKey Part Number | 04577-ND |
Manufacturer | |
Manufacturer Product Number | 04577 |
Description | HEEL GROUNDER D-RING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap One Size 1 MOhms Blue, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | D-Ring, Hook and Loop | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Blue, Red | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

