04534 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Desco
In Stock: 1.473
Unit Price: 7,44000 €
Datasheet
Wrist Strap One Size Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04534

DigiKey Part Number
04534-ND
Manufacturer
Manufacturer Product Number
04534
Description
ADJ WRST BND 4MM SNAP BL
Customer Reference
Detailed Description
Wrist Strap One Size Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Clasp
Strap Material
-
Strap Termination
4mm Snap Stud
Size
One Size
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes