Image for 00622 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00622

DigiKey Part Number
00622-ND
Manufacturer
Manufacturer Product Number
00622
Description
PROBE NYLON 6"
Customer Reference
Detailed Description
Probe (Single Ended) Nylon 6.00" (152.4mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Probe (Single Ended)
Tip Shape
-
Length - Overall
6.00" (152.4mm)
Features
-
Material
Nylon
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.