
TS-3000-148G | |
|---|---|
DigiKey Part Number | 5512-TS-3000-148G-ND |
Manufacturer | |
Manufacturer Product Number | TS-3000-148G |
Description | DC-AC Sine Wave Power Inverter |
Customer Reference | |
Detailed Description | 42 ~ 60VDC Voltage Input 3000 VA Power Output Continuous Inverter AC Outlets Terminals North America |
Category | Connector - Voltage Input Terminals |
Manufacturer DENRYO | Power - Output Continuous 3000 VA |
Series | Power - Output Surge 6000 VA |
Packaging Retail Package | Remote Capability Yes |
Part Status Active | Region Utilized North America |
Type Inverter | Size 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) |
Voltage - Output 100VAC, 110VAC, 115VAC, 120VAC | Features Frequency Control |
Voltage - Input 42 ~ 60VDC | Weight 28.3 lbs (13 kg) |
Connector - AC Output Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,89000 € | 934,89 € |
| Unit Price without VAT: | 934,89000 € |
|---|---|
| Unit Price with VAT: | 1.112,51910 € |

