
TS-1500-112F | |
|---|---|
DigiKey Part Number | 5512-TS-1500-112F-ND |
Manufacturer | |
Manufacturer Product Number | TS-1500-112F |
Description | DC-AC Sine Wave Power Inverter |
Customer Reference | |
Detailed Description | 10.5 ~ 15VDC Voltage Input 1500 VA Power Output Continuous Inverter 2 AC Outlets NEMA GFCI North America |
Category | Connector - AC Output NEMA GFCI |
Manufacturer DENRYO | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1500 VA |
Packaging Retail Package | Power - Output Surge 3000 VA |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized North America |
Voltage - Output 100VAC, 110VAC, 115VAC, 120VAC | Size 16.54" L x 8.66" W x 3.46" H (420.0mm x 220.0mm x 88.0mm) |
Voltage - Input 10.5 ~ 15VDC | Features Frequency Control |
AC Outlets 2 | Weight 15 lbs (6.8 kg) |

