
ST600-212 | |
|---|---|
DigiKey Part Number | 5512-ST600-212-ND |
Manufacturer | |
Manufacturer Product Number | ST600-212 |
Description | DC-AC Sine Wave Power Inverter |
Customer Reference | |
Detailed Description | 10.5 ~ 15VDC Voltage Input 600 VA Power Output Continuous Inverter AC Outlets Terminals International |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 200VAC | |
Voltage - Input | 10.5 ~ 15VDC | |
AC Outlets | - | |
Connector - AC Output | Terminals | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 600 VA | |
Power - Output Surge | 800 VA | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 11.42" L x 7.05" W x 3.15" H (290mm x 179mm x 80mm) | |
Features | Auto Power Transfer for UPS Mode, Frequency Control | |
Weight | 7.3 lbs (3.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,79000 € | 266,79 € |
| Unit Price without VAT: | 266,79000 € |
|---|---|
| Unit Price with VAT: | 317,48010 € |

