
ST2500-248 | |
|---|---|
DigiKey Part Number | 5512-ST2500-248-ND |
Manufacturer | |
Manufacturer Product Number | ST2500-248 |
Description | DC-AC Sine Wave Power Inverter |
Customer Reference | |
Detailed Description | 42 ~ 60VDC Voltage Input 2500 VA Power Output Continuous Inverter AC Outlets Terminals International |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 200VAC | |
Voltage - Input | 42 ~ 60VDC | |
AC Outlets | - | |
Connector - AC Output | Terminals | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 2500 VA | |
Power - Output Surge | 5000 VA | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 18.23" L x 13.07" W x 4.68" H (463.0mm x 332.0mm x 119.0mm) | |
Features | Auto Power Transfer for UPS Mode, Frequency Control | |
Weight | 27.7 lbs (12.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,66000 € | 946,66 € |
| Unit Price without VAT: | 946,66000 € |
|---|---|
| Unit Price with VAT: | 1.126,52540 € |

