
ST2000-248 | |
|---|---|
DigiKey Part Number | 5512-ST2000-248-ND |
Manufacturer | |
Manufacturer Product Number | ST2000-248 |
Description | DC-AC Sine Wave Power Inverter |
Customer Reference | |
Detailed Description | 42 ~ 60VDC Voltage Input 2000 VA Power Output Continuous Inverter AC Outlets Terminals International |
Category | Connector - Voltage Input Terminals |
Manufacturer DENRYO | Power - Output Continuous 2000 VA |
Series | Power - Output Surge 4000 VA |
Packaging Retail Package | Remote Capability Yes |
Part Status Active | Region Utilized International |
Type Inverter | Size 17.05" L x 13.07" W x 4.68" H (433.0mm x 332.0mm x 119.0mm) |
Voltage - Output 200VAC | Features Auto Power Transfer for UPS Mode, Frequency Control |
Voltage - Input 42 ~ 60VDC | Weight 25.3 lbs (11.5 kg) |
Connector - AC Output Terminals |

