
ST1500-212 | |
|---|---|
DigiKey Part Number | 5512-ST1500-212-ND |
Manufacturer | |
Manufacturer Product Number | ST1500-212 |
Description | DC-AC Sine Wave Power Inverter |
Customer Reference | |
Detailed Description | 10.5 ~ 15VDC Voltage Input 1500 VA Power Output Continuous Inverter AC Outlets Terminals International |
Category | Connector - Voltage Input Terminals |
Manufacturer DENRYO | Power - Output Continuous 1500 VA |
Series | Power - Output Surge 3000 VA |
Packaging Retail Package | Remote Capability Yes |
Part Status Active | Region Utilized International |
Type Inverter | Size 15.86" L x 9.29" W x 4.56" H (403.0mm x 236.0mm x 116.0mm) |
Voltage - Output 200VAC | Features Auto Power Transfer for UPS Mode, Frequency Control |
Voltage - Input 10.5 ~ 15VDC | Weight 15.6 lbs (7.1 kg) |
Connector - AC Output Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,44000 € | 484,44 € |
| Unit Price without VAT: | 484,44000 € |
|---|---|
| Unit Price with VAT: | 576,48360 € |

