
ST1000-224 | |
|---|---|
DigiKey Part Number | 5512-ST1000-224-ND |
Manufacturer | |
Manufacturer Product Number | ST1000-224 |
Description | DC-AC Sine Wave Power Inverter |
Customer Reference | |
Detailed Description | 21 ~ 30VDC Voltage Input 1000 VA Power Output Continuous Inverter AC Outlets Terminals International |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 200VAC | |
Voltage - Input | 21 ~ 30VDC | |
AC Outlets | - | |
Connector - AC Output | Terminals | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1000 VA | |
Power - Output Surge | 2000 VA | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 14.69" L x 9.29" W x 4.57" H (373mm x 236mm x 116mm) | |
Features | Auto Power Transfer for UPS Mode, Frequency Control | |
Weight | 14.5 lbs (6.52 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,27000 € | 387,27 € |
| Unit Price without VAT: | 387,27000 € |
|---|---|
| Unit Price with VAT: | 460,85130 € |

