GD300NA-124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR300NA-148

DigiKey Part Number
5512-GR300NA-148-ND
Manufacturer
Manufacturer Product Number
GR300NA-148
Description
DIASINE DC-AC Sine Wave Power In
Customer Reference
Detailed Description
42 ~ 78VDC Voltage Input 300 VA Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DENRYO
Series
Packaging
Retail Package
Part Status
Active
Type
Inverter
Voltage - Output
100VAC, 110VAC, 115VAC, 120VAC
Voltage - Input
42 ~ 78VDC
AC Outlets
1
Connector - AC Output
NEMA 5-15R
Connector - Voltage Input
Terminals
Power - Output Continuous
300 VA
Power - Output Surge
420 VA
Remote Capability
Yes
Region Utilized
North America
Size
9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm)
Features
Frequency Control
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DENRYO
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1291,07000 €291,07 €
10233,19900 €2.331,99 €
100202,10580 €20.210,58 €
Unit Price without VAT:291,07000 €
Unit Price with VAT:346,37330 €