
GD150NA-124 | |
|---|---|
DigiKey Part Number | 5512-GD150NA-124-ND |
Manufacturer | |
Manufacturer Product Number | GD150NA-124 |
Description | DIASINE DC-AC Sine Wave Power In |
Customer Reference | |
Detailed Description | 21 ~ 39VDC Voltage Input 150 VA Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DENRYO | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 100VAC, 110VAC, 115VAC, 120VAC | |
Voltage - Input | 21 ~ 39VDC | |
AC Outlets | 1 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 150 VA | |
Power - Output Surge | 210 VA | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm) | |
Features | Frequency Control | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,79000 € | 266,79 € |
| 10 | 223,75600 € | 2.237,56 € |
| 60 | 192,77433 € | 11.566,46 € |
| Unit Price without VAT: | 266,79000 € |
|---|---|
| Unit Price with VAT: | 317,48010 € |

