
V48SR2R520NNFA | |
|---|---|
DigiKey Part Number | 941-V48SR2R520NNFA-ND |
Manufacturer | |
Manufacturer Product Number | V48SR2R520NNFA |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 127°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 20A | Standard Number 60950-1; 62368-1 |
Power (Watts) 66 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 38,39215 € | 5.182,94 € |
| Unit Price without VAT: | 38,39215 € |
|---|---|
| Unit Price with VAT: | 45,68666 € |

