
V48SR1R825NNFA | |
|---|---|
DigiKey Part Number | V48SR1R825NNFA-ND |
Manufacturer | |
Manufacturer Product Number | V48SR1R825NNFA |
Description | DC DC CONVERTER 1.8V 66W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8V 25A 36V - 75V Input |
Category | Power (Watts) 66 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 127°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/16 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 25A | Base Product Number |

