Similar

V48SR12005NRFA | |
|---|---|
DigiKey Part Number | 941-1008-ND |
Manufacturer | |
Manufacturer Product Number | V48SR12005NRFA |
Description | DC DC CONVERTER 12V 66W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5.5A 36V - 75V Input |
Category | Power (Watts) 66 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 120°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/16 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 5.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V48SC12007NRFA | Delta Electronics | 0 | 941-1600-ND | 25,61920 € | Similar |


