Isolated Module DC DC Converter 1 Output 5V 13A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 13A 36V - 75V Input
V48SC12007NRFA

V48SR05013NRFA

DigiKey Part Number
941-1030-ND
Manufacturer
Manufacturer Product Number
V48SR05013NRFA
Description
DC DC CONVERTER 5V 65W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 13A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
65 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 124°C
Type
Isolated Module
Efficiency
91%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module, 1/16 Brick
Voltage - Input (Max)
75V
Size / Dimension
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
13A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,63000 €42,63 €
541,04600 €205,23 €
1040,38000 €403,80 €
3539,20086 €1.372,03 €
7038,56229 €2.699,36 €
10538,19333 €4.010,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,63000 €
Unit Price with VAT:50,72970 €