Similar
Similar

V48SH3R330NNFA | |
|---|---|
DigiKey Part Number | 941-V48SH3R330NNFA-ND |
Manufacturer | |
Manufacturer Product Number | V48SH3R330NNFA |
Description | DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 120°C (With Derating) |
Part Status Obsolete | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 30A | Approval Agency CSA, cUL, UL |
Power (Watts) 99 W | Standard Number 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E48SH3R330NRFA | Delta Electronics | 0 | 941-1019-ND | 32,36778 € | Similar |
| V48SC3R325NNFA | Delta Electronics | 0 | 941-V48SC3R325NNFA-ND | 22,31580 € | Similar |


