
V48SH1R050NRFH | |
|---|---|
DigiKey Part Number | 941-V48SH1R050NRFH-ND |
Manufacturer | |
Manufacturer Product Number | V48SH1R050NRFH |
Description | DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1V 50A 36V - 75V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.8mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1 |

