
V48SH1R035NNFA | |
|---|---|
DigiKey Part Number | 941-V48SH1R035NNFA-ND |
Manufacturer | |
Manufacturer Product Number | V48SH1R035NNFA |
Description | DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1V 35A 36V - 75V Input |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 114°C (With Derating) |
Part Status Obsolete | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 35A | Approval Agency cUL, UL |
Power (Watts) 35 W | Standard Number 60950-1 |

