
V48SD12005NNFA | |
|---|---|
DigiKey Part Number | 941-V48SD12005NNFA-ND |
Manufacturer | |
Manufacturer Product Number | V48SD12005NNFA |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 36V - 60V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92.2% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.8mm) |
Voltage - Input (Max) 60V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 5A | Standard Number 62368-1 |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 21,03200 € | 736,12 € |
| Unit Price without VAT: | 21,03200 € |
|---|---|
| Unit Price with VAT: | 25,02808 € |

