
V48SC3R320NNFA | |
|---|---|
DigiKey Part Number | 941-V48SC3R320NNFA-ND |
Manufacturer | |
Manufacturer Product Number | V48SC3R320NNFA |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 20A | Standard Number 60950-1 |
Power (Watts) 66 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,71120 € | 1.971,12 € |
| Unit Price without VAT: | 19,71120 € |
|---|---|
| Unit Price with VAT: | 23,45633 € |

