
V48SC3R315NRFA | |
|---|---|
DigiKey Part Number | 941-1645-ND |
Manufacturer | |
Manufacturer Product Number | V48SC3R315NRFA |
Description | DC DC CONVERTER 3.3V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/16 Brick |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 22,71914 € | 795,17 € |
| Unit Price without VAT: | 22,71914 € |
|---|---|
| Unit Price with VAT: | 27,03578 € |

