
V48SC12010NRFA | |
|---|---|
DigiKey Part Number | 941-V48SC12010NRFA-ND |
Manufacturer | |
Manufacturer Product Number | V48SC12010NRFA |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 42V - 60V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 42V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.1% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,60750 € | 3.060,75 € |
| Unit Price without VAT: | 30,60750 € |
|---|---|
| Unit Price with VAT: | 36,42293 € |

