
V48SC06511NRFA | |
|---|---|
DigiKey Part Number | 941-V48SC06511NRFA-ND |
Manufacturer | |
Manufacturer Product Number | V48SC06511NRFA |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 11A 36V - 75V Input |
Datasheet | Datasheet |
Category | Features Adjustable Output, Remote On/Off, Remote Sense |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Box | Efficiency 91% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.34" H (33.0mm x 22.8mm x 8.7mm) |
Voltage - Input (Min) 36V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Current - Output (Max) 11A | Approval Agency CSA, EN, IEC, UL |
Power (Watts) 70 W | Standard Number 60950-1; 62368-1 |
Voltage - Isolation 1500 V | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 € | 23,30 € |
| 5 | 22,43400 € | 112,17 € |
| 10 | 22,06900 € | 220,69 € |
| 25 | 21,59680 € | 539,92 € |
| 50 | 21,24560 € | 1.062,28 € |
| 100 | 20,89970 € | 2.089,97 € |
| 250 | 20,45048 € | 5.112,62 € |
| Unit Price without VAT: | 23,30000 € |
|---|---|
| Unit Price with VAT: | 27,72700 € |

