
USVI-200024FA | |
|---|---|
DigiKey Part Number | 1145-USVI-200024FA-ND |
Manufacturer | |
Manufacturer Product Number | USVI-200024FA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8A, 4A 24V Constant Voltage LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Category | Voltage - Output 24V |
Manufacturer Delta Electronics | Current - Output (Max) 8A, 4A |
Series | Power (Watts) 200 W |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 55°C |
Type Constant Voltage | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 2 | Size / Dimension 16.70" L x 1.70" W x 1.18" H (424.2mm x 43.2mm x 30.0mm) |
Voltage - Input (Min) 108VAC | Approval Agency cCSAus, CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,29410 € | 4.129,41 € |
| Unit Price without VAT: | 41,29410 € |
|---|---|
| Unit Price with VAT: | 49,13998 € |

