
USVI-180012FA | |
|---|---|
DigiKey Part Number | 1145-USVI-180012FA-ND |
Manufacturer | |
Manufacturer Product Number | USVI-180012FA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15A, 5A 12V Constant Voltage LED Driver AC DC Converter Topology 3 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 15A, 5A | |
Power (Watts) | 180 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 16.70" L x 1.70" W x 1.18" H (424.2mm x 43.2mm x 30.0mm) | |
Approval Agency | cCSAus, CE, cULus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,85000 € | 58,85 € |
| 5 | 53,77400 € | 268,87 € |
| 10 | 51,72300 € | 517,23 € |
| 30 | 48,62700 € | 1.458,81 € |
| 50 | 47,25000 € | 2.362,50 € |
| 100 | 45,44200 € | 4.544,20 € |
| Unit Price without VAT: | 58,85000 € |
|---|---|
| Unit Price with VAT: | 70,03150 € |

