
USVI-100024FE | |
|---|---|
DigiKey Part Number | 1145-USVI-100024FE-ND |
Manufacturer | |
Manufacturer Product Number | USVI-100024FE |
Description | LED DRIVER 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.15A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4.15A | |
Power (Watts) | 100 W | |
Dimming | - | |
Features | OCP, OTP, OVP | |
Ratings | - | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 90.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.50" L x 1.69" W x 1.00" H (241.3mm x 42.9mm x 25.4mm) | |
Approval Agency | CE, CSA, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,06000 € | 29,06 € |
| 5 | 26,55800 € | 132,79 € |
| 10 | 25,54500 € | 255,45 € |
| 30 | 24,01733 € | 720,52 € |
| 50 | 23,33800 € | 1.166,90 € |
| 100 | 22,44570 € | 2.244,57 € |
| 250 | 21,31748 € | 5.329,37 € |
| Unit Price without VAT: | 29,06000 € |
|---|---|
| Unit Price with VAT: | 34,58140 € |

