
USVI-100024DG | |
|---|---|
DigiKey Part Number | 1145-USVI-100024DG-ND |
Manufacturer | |
Manufacturer Product Number | USVI-100024DG |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.15A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4.15A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.51" L x 1.70" W x 1.00" H (241.6mm x 43.2mm x 25.4mm) | |
Approval Agency | cCSAus, CE, cULus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,82820 € | 2.582,82 € |
| Unit Price without VAT: | 25,82820 € |
|---|---|
| Unit Price with VAT: | 30,73556 € |

