
USVI-060024FR | |
|---|---|
DigiKey Part Number | 1145-USVI-060024FR-ND |
Manufacturer | |
Manufacturer Product Number | USVI-060024FR |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Delta Electronics | Power (Watts) 60 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 55°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 9.50" L x 1.70" W x 1.18" H (241.3mm x 43.2mm x 30.0mm) |
Number of Outputs 1 | Approval Agency cCSAus, CE, cULus, ENEC, UKCA |
Voltage - Input (Min) 108VAC | Standard Number 60335-1 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,13280 € | 1.713,28 € |
| Unit Price without VAT: | 17,13280 € |
|---|---|
| Unit Price with VAT: | 20,38803 € |

