Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USVI-060012FF | |
|---|---|
DigiKey Part Number | 1145-USVI-060012FF-ND |
Manufacturer | |
Manufacturer Product Number | USVI-060012FF |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Delta Electronics | Power (Watts) 60 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Active | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 55°C |
Type Constant Voltage | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.50" L x 1.70" W x 1.18" H (139.7mm x 43.2mm x 30.0mm) |
Voltage - Input (Min) 108VAC | Approval Agency cCSAus, CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USVI-060012DG | Delta Electronics | 0 | 1145-USVI-060012DG-ND | 31,05000 € | Parametric Equivalent |
| USVI-060012FG | Delta Electronics | 0 | 1145-USVI-060012FG-ND | 21,53050 € | Parametric Equivalent |
| USVI-060012FH | Delta Electronics | 0 | 1145-USVI-060012FH-ND | 15,81330 € | Parametric Equivalent |
| PWM-60-12 | MEAN WELL USA Inc. | 0 | 1866-3940-ND | 24,22000 € | Parametric Equivalent |
| PWM-60-12DA2 | MEAN WELL USA Inc. | 0 | 1866-PWM-60-12DA2-ND | 29,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,52000 € | 19,52 € |
| 5 | 17,84200 € | 89,21 € |
| 10 | 17,16200 € | 171,62 € |
| 30 | 16,13633 € | 484,09 € |
| 50 | 15,68000 € | 784,00 € |
| 100 | 15,08080 € | 1.508,08 € |
| 250 | 14,32312 € | 3.580,78 € |
| 500 | 13,77476 € | 6.887,38 € |
| Unit Price without VAT: | 19,52000 € |
|---|---|
| Unit Price with VAT: | 23,22880 € |






