
USVI-020012FA | |
|---|---|
DigiKey Part Number | 1145-USVI-020012FA-ND |
Manufacturer | |
Manufacturer Product Number | USVI-020012FA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.7A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.7A |
Manufacturer Delta Electronics | Power (Watts) 20 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Active | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 60°C |
Type Constant Voltage | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.20" L x 1.34" W x 1.00" H (132.1mm x 34.0mm x 25.4mm) |
Voltage - Input (Min) 90VAC | Approval Agency cCSAus, CE, cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,58840 € | 1.558,84 € |
| Unit Price without VAT: | 15,58840 € |
|---|---|
| Unit Price with VAT: | 18,55020 € |

