
USCT-050140GA | |
|---|---|
DigiKey Part Number | 1145-USCT-050140GA-ND |
Manufacturer | |
Manufacturer Product Number | USCT-050140GA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4A 16 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer Delta Electronics | Power (Watts) 50 W |
Series | Voltage - Isolation 1 kV |
Packaging Box | Dimming Analog |
Part Status Active | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 89.5% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 11.00" L x 1.20" W x 1.00" H (279.4mm x 30.5mm x 25.4mm) |
Voltage - Input (Min) 108VAC | Approval Agency cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 16 ~ 54V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,67000 € | 25,67 € |
| 5 | 23,45800 € | 117,29 € |
| 10 | 22,56300 € | 225,63 € |
| 30 | 21,21367 € | 636,41 € |
| 50 | 20,61360 € | 1.030,68 € |
| 100 | 19,82590 € | 1.982,59 € |
| 250 | 18,82948 € | 4.707,37 € |
| Unit Price without VAT: | 25,67000 € |
|---|---|
| Unit Price with VAT: | 30,54730 € |


