
USCT-040105L2A | |
|---|---|
DigiKey Part Number | 1145-USCT-040105L2A-ND |
Manufacturer | |
Manufacturer Product Number | USCT-040105L2A |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 1.05A, 1.05A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 2 Output |
Category | Current - Output (Max) 1.05A, 1.05A |
Manufacturer Delta Electronics | Power (Watts) 40 W |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Dimming Analog |
Part Status Obsolete | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 2 | Size / Dimension 11.02" L x 1.18" W x 1.00" H (279.9mm x 30.0mm x 25.4mm) |
Voltage - Input (Min) 99VAC | Approval Agency cULus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 20 ~ 50V |

