
USCT-030105GA | |
|---|---|
DigiKey Part Number | 1145-USCT-030105GA-ND |
Manufacturer | |
Manufacturer Product Number | USCT-030105GA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.05A 16 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 16 ~ 54V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1 kV | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 89% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.00" L x 1.20" W x 1.00" H (279.4mm x 30.5mm x 25.4mm) | |
Approval Agency | cULus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,84720 € | 1.884,72 € |
| Unit Price without VAT: | 18,84720 € |
|---|---|
| Unit Price with VAT: | 22,42817 € |

