
USCO-600400GA | |
|---|---|
DigiKey Part Number | 1145-USCO-600400GA-ND |
Manufacturer | |
Manufacturer Product Number | USCO-600400GA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3A Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 600 W | |
Dimming | Analog | |
Features | - | |
Ratings | IP66, IP67 | |
Operating Temperature | - | |
Efficiency | - | |
Termination Style | - | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 143,69067 € | 4.310,72 € |
| Unit Price without VAT: | 143,69067 € |
|---|---|
| Unit Price with VAT: | 170,99190 € |

