
USCO-320280GA | |
|---|---|
DigiKey Part Number | 1145-USCO-320280GA-ND |
Manufacturer | |
Manufacturer Product Number | USCO-320280GA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.8A 60 ~ 152V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 320 W |
Manufacturer Delta Electronics | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP66, IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 50°C |
Type Constant Current | Efficiency 94.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.45" L x 3.94" W x 1.50" H (240.0mm x 100.1mm x 38.1mm) |
Voltage - Input (Min) 99VAC | Approval Agency CB, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Standard Number 60950-1 |
Voltage - Output 60 ~ 152V | Mounting Type Chassis Mount |
Current - Output (Max) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 102,12925 € | 4.085,17 € |
| Unit Price without VAT: | 102,12925 € |
|---|---|
| Unit Price with VAT: | 121,53381 € |

