Parametric Equivalent

USCI-200175GLA | |
|---|---|
DigiKey Part Number | 1145-USCI-200175GLA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-200175GLA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.75A 56 ~ 133V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 75 W |
Manufacturer Delta Electronics | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP52 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 65°C (With Derating) |
Type Constant Current | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.50" L x 2.36" W x 1.50" H (241.3mm x 59.9mm x 38.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency CB, CE, cULus |
Voltage - Input (Max) 305VAC | Standard Number 60950-1 |
Voltage - Output 56 ~ 133V | Mounting Type Chassis Mount |
Current - Output (Max) 1.75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USCI-200175GA | Delta Electronics | 0 | 1145-USCI-200175GA-ND | 58,38760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,72010 € | 5.772,01 € |
| Unit Price without VAT: | 57,72010 € |
|---|---|
| Unit Price with VAT: | 68,68692 € |


